786T-D2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Wilcoxon Sensing Technologies
In Stock: 0
Unit Price: 324,95000 €
Datasheet

Parametric Equivalent


Amphenol Wilcoxon Sensing Technologies
In Stock: 0
Unit Price: 354,25000 €
Datasheet
Accelerometer X Axis ±80g 0.5Hz ~ 12kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

786T-D2

DigiKey Part Number
2053-786T-D2-ND
Manufacturer
Manufacturer Product Number
786T-D2
Description
ACCEL IEPE SENSOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Accelerometer X Axis ±80g 0.5Hz ~ 12kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
0.5Hz ~ 12kHz
Manufacturer
Amphenol Wilcoxon Sensing Technologies
Output Type
Analog Voltage
Packaging
Bulk
Voltage - Supply
18V ~ 30V
Part Status
Active
Operating Temperature
-50°C ~ 120°C
Type
Analog
Mounting Type
Chassis Mount
Axis
X
Package / Case
Module
Acceleration Range
±80g
Base Product Number
Sensitivity (mV/g)
100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
786TAmphenol Wilcoxon Sensing Technologies02053-786T-ND324,95000 €Parametric Equivalent
787TAmphenol Wilcoxon Sensing Technologies02053-787T-ND354,25000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1412,41000 €412,41 €
Manufacturers Standard Package
Unit Price without VAT:412,41000 €
Unit Price with VAT:490,76790 €