Accelerometer X Axis ±80g 0.5Hz ~ 14kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

786A-D2

DigiKey Part Number
2053-786A-D2-ND
Manufacturer
Manufacturer Product Number
786A-D2
Description
ACCEL IEPE SENSOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Accelerometer X Axis ±80g 0.5Hz ~ 14kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
0.5Hz ~ 14kHz
Manufacturer
Amphenol Wilcoxon Sensing Technologies
Output Type
Analog Voltage
Packaging
Bulk
Voltage - Supply
18V ~ 28V
Part Status
Active
Operating Temperature
-55°C ~ 120°C
Type
Analog
Mounting Type
Chassis Mount
Axis
X
Package / Case
Module
Acceleration Range
±80g
Base Product Number
Sensitivity (mV/g)
100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1393,08000 €393,08 €
Manufacturers Standard Package
Unit Price without VAT:393,08000 €
Unit Price with VAT:467,76520 €