
VN0201001312 | |
|---|---|
DigiKey Part Number | 889-1736-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0201001312 |
Description | CONTACT H.D. CRIMP SOCKETS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20-24 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,82600 € | 8,26 € |
| 25 | 0,77440 € | 19,36 € |
| 50 | 0,73700 € | 36,85 € |
| 100 | 0,70180 € | 70,18 € |
| 300 | 0,64940 € | 194,82 € |
| 500 | 0,62638 € | 313,19 € |
| 1.000 | 0,59646 € | 596,46 € |
| 2.500 | 0,55913 € | 1.397,83 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |




