
VN010250010102 | |
|---|---|
DigiKey Part Number | VN010250010102-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN010250010102 |
Description | CONN PIN 14-16AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 14-16 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,39000 € | 13,90 € |
| 25 | 1,30280 € | 32,57 € |
| 50 | 1,24040 € | 62,02 € |
| 100 | 1,18120 € | 118,12 € |
| 300 | 1,09303 € | 327,91 € |
| 500 | 1,05434 € | 527,17 € |
| 1.000 | 1,00402 € | 1.004,02 € |
| 2.500 | 0,94118 € | 2.352,95 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |















