T 3263 100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T 3263 100

DigiKey Part Number
361-1260-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
T 3263 100
Description
CONN RCPT FMALE 3P SOLDER CUP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
M16-3
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP40
Features
-
Shielding
Current Rating (Amps)
10A
Voltage Rating
250V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,43000 €7,43 €
106,31500 €63,15 €
255,91920 €147,98 €
505,63640 €281,82 €
1005,36730 €536,73 €
2505,03140 €1.257,85 €
5004,79142 €2.395,71 €
1.0004,56297 €4.562,97 €
Manufacturers Standard Package
Unit Price without VAT:7,43000 €
Unit Price with VAT:8,84170 €