


N02 036 6501 001 | |
|---|---|
DigiKey Part Number | N020366501001-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | N02 036 6501 001 |
Description | TERM PWR ELEMENT SHANK 16PIN PCB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 16 Pin Shank Terminal Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | - | |
Termination | Press-Fit, Solder | |
Number of Pins | 16 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | - | |
Contact Material | - | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,69000 € | 17,69 € |
| 10 | 15,03600 € | 150,36 € |
| 25 | 14,09440 € | 352,36 € |
| 50 | 13,42160 € | 671,08 € |
| 100 | 12,78130 € | 1.278,13 € |
| 300 | 11,82883 € | 3.548,65 € |
| 500 | 11,41064 € | 5.705,32 € |
| Unit Price without VAT: | 17,69000 € |
|---|---|
| Unit Price with VAT: | 21,05110 € |




