HN01 016 0004 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN01 016 0004 2

DigiKey Part Number
HN0101600042-ND - Tape & Reel (TR)
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
HN01 016 0004 2
Description
CONTACT PIN 16-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pin Contact 16-20 AWG Size 1.6mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Signal, Stamped
Contact Type
Pin
Contact Size
1.6mm
Wire Gauge or Range - AWG
16-20 AWG
Wire Gauge or Range - mm²
0.5 ~ 1.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,40997 €819,94 €
Manufacturers Standard Package
Unit Price without VAT:0,40997 €
Unit Price with VAT:0,48786 €