c091 31k008 100 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
c091 31k008 100 2
C091 31K008 100 2 Back
C091 31K008 100 2

C09131K0081002U

DigiKey Part Number
361-1327-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C09131K0081002U
Description
CONN PLUG MALE 8P SILV SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
C09131K0081002U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M16-8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
Strain Relief
Shielding
Current Rating (Amps)
7A
Voltage Rating
60V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,52000 €24,52 €
1020,83800 €208,38 €
2519,53360 €488,34 €
5018,60180 €930,09 €
10017,71450 €1.771,45 €
30016,39473 €4.918,42 €
50015,85970 €7.929,85 €
Manufacturers Standard Package
Unit Price without VAT:24,52000 €
Unit Price with VAT:29,17880 €