C091 31H012 200 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C09131H0122002U

DigiKey Part Number
361-1290-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C09131H0122002U
Description
CONN PLUG MALE 12P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
C09131H0122002U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
M16-12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
Strain Relief
Shielding
Current Rating (Amps)
3A
Voltage Rating
250V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,65000 €22,65 €
1019,25000 €192,50 €
2518,04520 €451,13 €
5017,18400 €859,20 €
10016,36440 €1.636,44 €
30015,14507 €4.543,52 €
50014,60980 €7.304,90 €
Manufacturers Standard Package
Unit Price without VAT:22,65000 €
Unit Price with VAT:26,95350 €