C091 31H005 102 4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C09131H0051024U

DigiKey Part Number
889-2716-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C09131H0051024U
Description
CONN PLUG MALE 5P SILV SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
C09131H0051024U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M16-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Features
Backshell, Coupling Nut, Strain Relief
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,87000 €19,87 €
1016,88400 €168,84 €
2515,82680 €395,67 €
5015,07180 €753,59 €
10014,35270 €1.435,27 €
30013,28330 €3.984,99 €
50012,81372 €6.406,86 €
Manufacturers Standard Package
Unit Price without VAT:19,87000 €
Unit Price with VAT:23,64530 €