C091 31H005 100 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C091 31H005 100 2
C091 31H005 100 2

C09131H0051002U

DigiKey Part Number
361-1125-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C09131H0051002U
Description
CONN PLUG MALE 5P SILV SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
C09131H0051002U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M16-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
Strain Relief
Shielding
Current Rating (Amps)
7A
Voltage Rating
60V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,94000 €16,94 €
1014,39300 €143,93 €
2513,49120 €337,28 €
5012,84740 €642,37 €
10012,23440 €1.223,44 €
30011,32273 €3.396,82 €
50010,92236 €5.461,18 €
Manufacturers Standard Package
Unit Price without VAT:16,94000 €
Unit Price with VAT:20,15860 €