



C09131D0041014U | |
|---|---|
DigiKey Part Number | 889-2710-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C09131D0041014U |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C09131D0041014U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M16-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | Backshell, Coupling Nut, Strain Relief | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,69000 € | 20,69 € |
| 10 | 17,58400 € | 175,84 € |
| 25 | 16,48280 € | 412,07 € |
| 50 | 15,69640 € | 784,82 € |
| 100 | 14,94770 € | 1.494,77 € |
| 300 | 13,83387 € | 4.150,16 € |
| 500 | 13,34488 € | 6.672,44 € |
| Unit Price without VAT: | 20,69000 € |
|---|---|
| Unit Price with VAT: | 24,62110 € |



