
C09111H0080024U | |
|---|---|
DigiKey Part Number | 889-2707-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C09111H0080024U |
Description | CONN PLUG HSNG MALE 8POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | C09111H0080024U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, Strain Relief | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,86000 € | 15,86 € |
| 10 | 13,47600 € | 134,76 € |
| 25 | 12,63280 € | 315,82 € |
| 50 | 12,02980 € | 601,49 € |
| 100 | 11,45590 € | 1.145,59 € |
| 300 | 10,60213 € | 3.180,64 € |
| 500 | 10,22726 € | 5.113,63 € |
| Unit Price without VAT: | 15,86000 € |
|---|---|
| Unit Price with VAT: | 18,87340 € |




