C091 31S004 100 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C091 31S004 100 2
C091 31S004 100 2

C091 31S004 100 2

DigiKey Part Number
C09131S0041002-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C091 31S004 100 2
Description
CONN RCPT MALE 4POS SILVER SLDR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
C091 31S004 100 2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M16-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Shielding
Current Rating (Amps)
10A
Voltage Rating
60V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,73260 €473,26 €
Manufacturers Standard Package
Unit Price without VAT:4,73260 €
Unit Price with VAT:5,63179 €