C091-31F007-101-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C091 31K014 101 2

DigiKey Part Number
C09131K0141012-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C091 31K014 101 2
Description
CONN PLUG MALE 14P SOLDER CUP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
C091 31K014 101 2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
14
Shell Size - Insert
M16-14
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
Strain Relief
Shielding
Current Rating (Amps)
3A
Voltage Rating
250V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,64000 €29,64 €
1025,19500 €251,95 €
2523,61760 €590,44 €
5022,49100 €1.124,55 €
10021,41850 €2.141,85 €
30019,82287 €5.946,86 €
Manufacturers Standard Package
Unit Price without VAT:29,64000 €
Unit Price with VAT:35,27160 €