C091-31Dseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C091 31D003 101 2

DigiKey Part Number
C09131D0031012-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C091 31D003 101 2
Description
CONN PLUG FMALE 3P SOLDER CUP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
C091 31D003 101 2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
M16-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
Strain Relief
Shielding
Current Rating (Amps)
10A
Voltage Rating
60V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,07000 €19,07 €
1016,20800 €162,08 €
2515,19360 €379,84 €
5014,46840 €723,42 €
10013,77810 €1.377,81 €
30012,75150 €3.825,45 €
50012,30068 €6.150,34 €
Manufacturers Standard Package
Unit Price without VAT:19,07000 €
Unit Price with VAT:22,69330 €