C16-3_5+PE-Straight-Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C16-3_5+PE-Straight-Male
ecomate® Family Overview

C01620H0051042

DigiKey Part Number
C01620H0051042-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C01620H0051042
Description
CONN PLUG MALE 6POS SILVER SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 (5 + PE) Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6 (5 + PE)
Shell Size - Insert
2
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Silver
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Cable Clamp
Current Rating (Amps)
16A
Voltage Rating
400V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,75000 €42,75 €
1036,34200 €363,42 €
2534,06760 €851,69 €
5032,44280 €1.622,14 €
10030,89580 €3.089,58 €
Manufacturers Standard Package
Unit Price without VAT:42,75000 €
Unit Price with VAT:50,87250 €