C016 20F003 200 10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C016 20F003 200 10
Ecomate® Circular Plastic Connectors
ecomate® Family Overview

C01620F00320010

DigiKey Part Number
C01620F00320010-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C01620F00320010
Description
CONN PLUG FMALE 4POS GOLD SCREW
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
C01620F00320010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
Cable Clamp
Current Rating (Amps)
16A
Voltage Rating
400V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25019,49212 €4.873,03 €
Manufacturers Standard Package
Unit Price without VAT:19,49212 €
Unit Price with VAT:23,19562 €