



C01610N0080061 | |
|---|---|
DigiKey Part Number | C01610N0080061-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01610N0080061 |
Description | CONN RCPT HSNG FMALE 9POS PNL MT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 9 (8 + PE) | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.6mm | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,83000 € | 35,83 € |
| 10 | 30,44700 € | 304,47 € |
| 25 | 28,54120 € | 713,53 € |
| 50 | 27,17980 € | 1.358,99 € |
| 100 | 25,88370 € | 2.588,37 € |
| 300 | 24,01087 € | 7.203,26 € |
| Unit Price without VAT: | 35,83000 € |
|---|---|
| Unit Price with VAT: | 42,63770 € |


















