


C016 20E002 800 1 | |
|---|---|
DigiKey Part Number | C01620E0028001-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C016 20E002 800 1 |
Description | CONN PLUG FMALE 3POS SCREW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + PE) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (2 + PE) | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Strain Relief | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,58000 € | 22,58 € |
| 10 | 19,18500 € | 191,85 € |
| 25 | 17,98400 € | 449,60 € |
| 50 | 17,12580 € | 856,29 € |
| 100 | 16,30880 € | 1.630,88 € |
| 300 | 15,09373 € | 4.528,12 € |
| 500 | 14,56008 € | 7.280,04 € |
| Unit Price without VAT: | 22,58000 € |
|---|---|
| Unit Price with VAT: | 26,87020 € |


