C016 10P003 806 12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C016 10P003 806 12
ecomate® Family Overview

C016 10P003 806 12

DigiKey Part Number
C01610P00380612-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C016 10P003 806 12
Description
CONN RCPT MALE 4POS CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
-
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Current Rating (Amps)
14A
Voltage Rating
600V
Operating Temperature
-40°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,73000 €4,73 €
104,02200 €40,22 €
253,77040 €94,26 €
503,58980 €179,49 €
1003,41850 €341,85 €
2503,20452 €801,13 €
5003,05164 €1.525,82 €
1.0002,90609 €2.906,09 €
2.5002,72436 €6.810,90 €
Manufacturers Standard Package
Unit Price without VAT:4,73000 €
Unit Price with VAT:5,62870 €