


C016 10D015 003 1 | |
|---|---|
DigiKey Part Number | C01610D0150031-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C016 10D015 003 1 |
Description | CONN PLUG HSG FMALE 16POS INLINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 (12 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 16 (12 + 3 Power + PE) | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.5mm (12), 1.6mm (4) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 5 pcs - 1 Connector, 1 Backshell, 1 Cable Nut, 1 Cage Clamp, 1 Gasket | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 € | 17,22 € |
| 10 | 14,63400 € | 146,34 € |
| 25 | 13,71760 € | 342,94 € |
| 50 | 13,06300 € | 653,15 € |
| 100 | 12,43970 € | 1.243,97 € |
| 300 | 11,51277 € | 3.453,83 € |
| 500 | 11,10574 € | 5.552,87 € |
| Unit Price without VAT: | 17,22000 € |
|---|---|
| Unit Price with VAT: | 20,49180 € |










