TC-400-NMC-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC-400-NMC-2

DigiKey Part Number
1946-TC-400-NMC-2-ND
Manufacturer
Manufacturer Product Number
TC-400-NMC-2
Description
N-MALE (PLUG) CLAMP CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-400
Fastening Type
Threaded
Frequency - Max
2.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-5°C ~ 75°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 363
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
115,14000 €15,14 €
1012,86700 €128,67 €
2512,06160 €301,54 €
5011,48580 €574,29 €
10010,93790 €1.093,79 €
25010,25364 €2.563,41 €
5009,76478 €4.882,39 €
Manufacturers Standard Package
Unit Price without VAT:15,14000 €
Unit Price with VAT:18,01660 €