
T-RAD-900-PVC | |
|---|---|
DigiKey Part Number | 1946-T-RAD-900-PVC-ND |
Manufacturer | |
Manufacturer Product Number | T-RAD-900-PVC |
Description | STANDARD CABLE, PVC JACKET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Category | Jacket Color Black |
Manufacturer Amphenol Times Microwave Systems | Conductor Material Copper, Bare |
Packaging Spool | Dielectric Material Foam Polyethylene (FPE) |
Part Status Active | Dielectric Diameter 0.680" (17.27mm) |
Cable Type Coaxial | Shield Material Aluminum |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 87.0 |
Jacket (Insulation) Diameter 0.870" (22.10mm) | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,57040 € | 3.285,20 € |
| Unit Price without VAT: | 6,57040 € |
|---|---|
| Unit Price with VAT: | 7,81878 € |

