
T-RAD-600-PVC | |
|---|---|
DigiKey Part Number | 1946-T-RAD-600-PVC-ND |
Manufacturer | |
Manufacturer Product Number | T-RAD-600-PVC |
Description | STANDARD CABLE, PVC JACKET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Category | Jacket Color Black |
Manufacturer Amphenol Times Microwave Systems | Conductor Material Aluminum, Copper Coated |
Packaging Spool | Dielectric Material Foam Polyethylene (FPE) |
Part Status Active | Dielectric Diameter 0.455" (11.56mm) |
Cable Type Coaxial | Shield Material Aluminum |
Conductor Strand Solid | VoP, Velocity of Propagation 86.0 |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Operating Temperature -40°C ~ 85°C |
Jacket (Insulation) Diameter 0.530" (13.46mm) | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,46712 € | 1.233,56 € |
| Unit Price without VAT: | 2,46712 € |
|---|---|
| Unit Price with VAT: | 2,93587 € |

