
T-RAD-600-FR-MSHA | |
|---|---|
DigiKey Part Number | 1946-T-RAD-600-FR-MSHA-ND |
Manufacturer | |
Manufacturer Product Number | T-RAD-600-FR-MSHA |
Description | STANDARD CABLE, FRPE JACKET; MSH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 500.0' (152.40m) 50 Ohms |
Datasheet | Datasheet |
Category | Length 500.0' (152.40m) |
Manufacturer Amphenol Times Microwave Systems | Jacket Color Black |
Packaging Spool | Conductor Material Aluminum, Copper Coated |
Part Status Active | Dielectric Material Foam Polyethylene (FPE) |
Cable Type Coaxial | Dielectric Diameter 0.455" (11.56mm) |
Conductor Strand Solid | Shield Material Aluminum |
Jacket (Insulation) Material Polyethylene (PE) | VoP, Velocity of Propagation 86.0 |
Jacket (Insulation) Diameter 0.530" (13.46mm) | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 3,60174 € | 1.800,87 € |
| Unit Price without VAT: | 3,60174 € |
|---|---|
| Unit Price with VAT: | 4,28607 € |

