
T-RAD-600-DB | |
|---|---|
DigiKey Part Number | 1946-T-RAD-600-DB-ND |
Manufacturer | |
Manufacturer Product Number | T-RAD-600-DB |
Description | STANDARD CABLE, PVC/PE JACKET F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC), Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.590" (14.99mm) | |
Shield Type | - | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Black | |
Conductor Material | Aluminum, Copper Coated | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.455" (11.56mm) | |
Shield Material | Aluminum | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 86.0 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.911,40000 € | 1.911,40 € |
| Unit Price without VAT: | 1.911,40000 € |
|---|---|
| Unit Price with VAT: | 2.274,56600 € |

