
SPP-500-LLPL | |
|---|---|
DigiKey Part Number | 1946-SPP-500-LLPL-ND |
Manufacturer | |
Manufacturer Product Number | SPP-500-LLPL |
Description | CABLE COAXIAL PLENUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable 50 Ohms |
Datasheet | Datasheet |
Category | Jacket Color Blue |
Manufacturer Amphenol Times Microwave Systems | Conductor Material Aluminum, Copper Coated |
Packaging Spool | Dielectric Material Polytetrafluoroethylene (PTFE) |
Part Status Active | Dielectric Diameter 0.370" (9.40mm) |
Cable Type Coaxial - Plenum | Shield Material Copper, Bare |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | VoP, Velocity of Propagation 76.0 |
Jacket (Insulation) Diameter 0.500" (12.70mm) | Operating Temperature -55°C ~ 200°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,94806 € | 3.974,03 € |
| Unit Price without VAT: | 7,94806 € |
|---|---|
| Unit Price with VAT: | 9,45819 € |

