
SPP-250-LLPL | |
|---|---|
DigiKey Part Number | 1946-SPP-250-LLPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | SPP-250-LLPL |
Description | CABLE COAXIAL PLENUM FEET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable Enter Number of Feet in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Category | Jacket Color Blue |
Manufacturer Amphenol Times Microwave Systems | Conductor Material Copper, Bare |
Packaging Digi-Spool®, Continuous Spool | Dielectric Material Polytetrafluoroethylene (PTFE) |
Part Status Active | Dielectric Diameter 0.190" (4.83mm) |
Cable Type Coaxial - Plenum | Shield Material Copper, Bare |
Conductor Strand Solid | VoP, Velocity of Propagation 76.0 |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | Operating Temperature -55°C ~ 200°C |
Jacket (Insulation) Diameter 0.280" (7.11mm) | Spool Size 500.0' (152.4m) |
Impedance 50 Ohms | Base Product Number |
Length Enter Number of Feet in Order Quantity |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 9,95000 € | 9,95 € |
| 5 | 8,88400 € | 44,42 € |
| 10 | 8,45700 € | 84,57 € |
| 25 | 7,91920 € | 197,98 € |
| 50 | 7,53160 € | 376,58 € |
| 100 | 7,16010 € | 716,01 € |
| Unit Price without VAT: | 9,95000 € |
|---|---|
| Unit Price with VAT: | 11,84050 € |

