
MGS200-SMSM-1.0M | |
---|---|
DigiKey Part Number | 1946-MGS200-SMSM-1.0M-ND |
Manufacturer | |
Manufacturer Product Number | MGS200-SMSM-1.0M |
Description | COAX CBL SMA TO SMA 3.3' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 30 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 150°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 229,17000 € | 229,17 € |
10 | 194,82600 € | 1.948,26 € |
25 | 182,92600 € | 4.573,15 € |
Unit Price without VAT: | 229,17000 € |
---|---|
Unit Price with VAT: | 272,71230 € |