

LMR-600-UF | |
---|---|
DigiKey Part Number | 1946-1073-50-ND |
Manufacturer | |
Manufacturer Product Number | LMR-600-UF |
Description | CABLE LMR-600 TPE 50' |
Customer Reference | |
Detailed Description | Coaxial Cable 50.0' (15.24m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Jacket (Insulation) Diameter | 0.590" (14.99mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.455" (11.56mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 87.0 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 160,28000 € | 160,28 € |
3 | 148,28000 € | 444,84 € |
5 | 143,13600 € | 715,68 € |
7 | 139,70714 € | 977,95 € |
10 | 136,28000 € | 1.362,80 € |
25 | 127,70840 € | 3.192,71 € |
50 | 120,85160 € | 6.042,58 € |
Unit Price without VAT: | 160,28000 € |
---|---|
Unit Price with VAT: | 190,73320 € |



