LMR-600 (Length:100')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-600-200FT

DigiKey Part Number
4613-LMR-600-200FT-ND
Manufacturer
Manufacturer Product Number
LMR-600-200FT
Description
LMR-600 COAXIAL CABLE 200FT
Customer Reference
Detailed Description
Coaxial Cable 200.0' (60.96m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.590" (14.99mm)
Shield Type
Braid
Impedance
50 Ohms
Length
200.0' (60.96m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.455" (11.56mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
85.0
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1411,80000 €411,80 €
5366,49600 €1.832,48 €
Unit Price without VAT:411,80000 €
Unit Price with VAT:490,04200 €