
LMR-400-PVC | |
|---|---|
DigiKey Part Number | 1946-LMR-400-PVC-DS-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-PVC |
Description | INDOOR CABLE FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Aluminum, Copper Coated | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 84.0 | |
Operating Temperature | -40°C ~ 85°C | |
Spool Size | 500.0' (152.4m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 5 | 2,85200 € | 14,26 € |
| 10 | 2,71500 € | 27,15 € |
| 25 | 2,54440 € | 63,61 € |
| 50 | 2,42160 € | 121,08 € |
| 100 | 2,30370 € | 230,37 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |


