



LMR-400-DB | |
|---|---|
DigiKey Part Number | 1946-1065-50-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB |
Description | CABLE LMR-400 BLACK PE 50' |
Customer Reference | |
Detailed Description | Coaxial Cable 50.0' (15.24m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | Black | |
Usage | - | |
Features | Direct Burial, Watertight | |
Conductor Material | Aluminum, Copper Coated | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 84.0 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,71000 € | 66,71 € |
| 3 | 61,72000 € | 185,16 € |
| Unit Price without VAT: | 66,71000 € |
|---|---|
| Unit Price with VAT: | 79,38490 € |





