LMR-195
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LMR-195
LMR Product Line Overview
LMR195

LMR-195

DigiKey Part Number
1946-1058-250-ND
Manufacturer
Manufacturer Product Number
LMR-195
Description
CABLE LMR-195 BLACK PE 250'
Customer Reference
Detailed Description
Coaxial Cable 250.0' (76.20m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Braid
Impedance
50 Ohms
Length
250.0' (76.20m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.110" (2.79mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
75.0
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE LMR-195 BLACK PE FOOT
In-Stock: 28774
Unit Price: 1,55000 €
CABLE LMR-195 BLACK PE 100'
In-Stock: 0
Unit Price:
CABLE LMR-195 BLACK PE 50'
In-Stock: 0
Unit Price:
CABLE LMR-195 BLACK PE 10'
In-Stock: 0
Unit Price: