

QMK325B7154KN-T | |
---|---|
DigiKey Part Number | 587-QMK325B7154KN-TTR-ND - Tape & Reel (TR) 587-QMK325B7154KN-TCT-ND - Cut Tape (CT) 587-QMK325B7154KN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK325B7154KN-T |
Description | CAP CER 0.15UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK325B7154KN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,23000 € | 2,30 € |
50 | 0,17120 € | 8,56 € |
100 | 0,15310 € | 15,31 € |
500 | 0,14530 € | 72,65 € |
1.000 | 0,11675 € | 116,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,10240 € | 204,80 € |
4.000 | 0,09434 € | 377,36 € |
6.000 | 0,09033 € | 541,98 € |
10.000 | 0,08629 € | 862,90 € |
14.000 | 0,08557 € | 1.197,98 € |
20.000 | 0,08530 € | 1.706,00 € |
24.000 | 0,08472 € | 2.033,28 € |
48.000 | 0,08425 € | 4.044,00 € |
50.000 | 0,08408 € | 4.204,00 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45220 € |