


LMR-100A-UF | |
|---|---|
DigiKey Part Number | 1946-LMR-100A-UF-ND |
Manufacturer | |
Manufacturer Product Number | LMR-100A-UF |
Description | INDOOR CABLE, BLACK TPE JACKET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.060" (1.52mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93082 € | 465,41 € |
| 1.000 | 0,88470 € | 884,70 € |
| 1.500 | 0,85857 € | 1.287,86 € |
| 2.500 | 0,82656 € | 2.066,40 € |
| 3.500 | 0,80599 € | 2.820,97 € |
| 5.000 | 0,78462 € | 3.923,10 € |
| Unit Price without VAT: | 0,93082 € |
|---|---|
| Unit Price with VAT: | 1,10768 € |



