
IB086-SMSMPF-10.0IN | |
|---|---|
DigiKey Part Number | 1946-IB086-SMSMPF-10.0IN-ND |
Manufacturer | |
Manufacturer Product Number | IB086-SMSMPF-10.0IN |
Description | COAX CBL SMA TO SMP 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP 0.086" Flexible Cable 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMP Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 10.000" (254.00mm) | |
Cable Type | 0.086" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 62 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -60°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,19000 € | 61,19 € |
| 10 | 52,01500 € | 520,15 € |
| 25 | 48,76120 € | 1.219,03 € |
| 50 | 46,43600 € | 2.321,80 € |
| 100 | 44,22240 € | 4.422,24 € |
| Unit Price without VAT: | 61,19000 € |
|---|---|
| Unit Price with VAT: | 72,81610 € |

