



EZ-400-NMC-2-D | |
|---|---|
DigiKey Part Number | 1946-1033-ND |
Manufacturer | Amphenol Times Microwave Systems |
Manufacturer Product Number | EZ-400-NMC-2-D |
Description | CONN N PLUG STRAIGHT CLAMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 2500 V | |
Mating Cycles | - | |
Insertion Loss | 0.1dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,14000 € | 26,14 € |
| 10 | 22,22200 € | 222,22 € |
| 25 | 20,83080 € | 520,77 € |
| 50 | 19,83700 € | 991,85 € |
| 100 | 18,89080 € | 1.889,08 € |
| 250 | 17,70952 € | 4.427,38 € |
| 500 | 17,01490 € | 8.507,45 € |
| Unit Price without VAT: | 26,14000 € |
|---|---|
| Unit Price with VAT: | 31,10660 € |









