


EZ-300-SM-RA-X | |
|---|---|
DigiKey Part Number | 1946-1119-ND |
Manufacturer | |
Manufacturer Product Number | EZ-300-SM-RA-X |
Description | SMA MALE (PLUG) RIGHT ANGLE NON- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Push On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | LMR-300 | |
Fastening Type | Threaded | |
Frequency - Max | 8 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 2 pcs - 1 Connector, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,75000 € | 48,75 € |
| 10 | 41,43200 € | 414,32 € |
| 25 | 38,83880 € | 970,97 € |
| 50 | 36,98660 € | 1.849,33 € |
| 100 | 35,22330 € | 3.522,33 € |
| 250 | 33,63032 € | 8.407,58 € |
| Unit Price without VAT: | 48,75000 € |
|---|---|
| Unit Price with VAT: | 58,01250 € |



