EZ-240-TM-RA-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZ-240-TM-RA-X

DigiKey Part Number
1946-EZ-240-TM-RA-X-ND
Manufacturer
Manufacturer Product Number
EZ-240-TM-RA-X
Description
TNC-MALE (PLUG) CRIMP RIGHT ANGL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Push On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Push On
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
LMR-240
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 329
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
127,81000 €27,81 €
1023,63600 €236,36 €
2522,15640 €553,91 €
5021,09940 €1.054,97 €
10020,09290 €2.009,29 €
25018,83652 €4.709,13 €
Manufacturers Standard Package
Unit Price without VAT:27,81000 €
Unit Price with VAT:33,09390 €