
EZ-195-NMH-X | |
|---|---|
DigiKey Part Number | 1946-EZ-195-NMH-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-195-NMH-X |
Description | N-MALE (PLUG) CRIMP CONNECTOR, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-195 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 1000 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 € | 11,65 € |
| 10 | 9,90200 € | 99,02 € |
| 25 | 9,28160 € | 232,04 € |
| 50 | 8,83860 € | 441,93 € |
| 100 | 8,41680 € | 841,68 € |
| 250 | 7,89024 € | 1.972,56 € |
| 500 | 7,51406 € | 3.757,03 € |
| 1.000 | 7,15588 € | 7.155,88 € |
| Unit Price without VAT: | 11,65000 € |
|---|---|
| Unit Price with VAT: | 13,86350 € |






.jpg)




