
CT-U | |
|---|---|
DigiKey Part Number | 1946-1021-ND |
Manufacturer | |
Manufacturer Product Number | CT-U |
Description | CRIMP TOOL FOR Y SERIES DIES |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Varies by Die Set | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,88000 € | 393,88 € |
| 5 | 365,11000 € | 1.825,55 € |
| 10 | 353,39200 € | 3.533,92 € |
| 25 | 338,48840 € | 8.462,21 € |
| Unit Price without VAT: | 393,88000 € |
|---|---|
| Unit Price with VAT: | 468,71720 € |










