
SF9821-6001 | |
|---|---|
DigiKey Part Number | SF9821-6001-ND |
Manufacturer | |
Manufacturer Product Number | SF9821-6001 |
Description | CONN SCKT COAX 0.141" GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coax, Socket Center, Assembly Contact Gold Solder 0.141" Flexible Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Coax, Socket Center, Assembly | |
Contact Termination | Solder | |
Wire Gauge | 0.141" Flexible | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 56,96020 € | 2.848,01 € |
| Unit Price without VAT: | 56,96020 € |
|---|---|
| Unit Price with VAT: | 67,78264 € |

