
SF9821-6000 | |
|---|---|
DigiKey Part Number | SF9821-6000-ND |
Manufacturer | |
Manufacturer Product Number | SF9821-6000 |
Description | CONN SCKT COAX 0.085" GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coax, Socket Center, Assembly Contact Gold Solder 0.085" Flexible Coaxial |
Datasheet | Datasheet |
EDA/CAD Models | SF9821-6000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Coax, Socket Center, Assembly | |
Contact Termination | Solder | |
Wire Gauge | 0.085" Flexible | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,85000 € | 124,85 € |
| 10 | 106,12900 € | 1.061,29 € |
| 25 | 99,49120 € | 2.487,28 € |
| 50 | 94,74980 € | 4.737,49 € |
| Unit Price without VAT: | 124,85000 € |
|---|---|
| Unit Price with VAT: | 148,57150 € |

