
SF9811-6001 | |
|---|---|
DigiKey Part Number | SF9811-6001-ND |
Manufacturer | |
Manufacturer Product Number | SF9811-6001 |
Description | CONN PIN COAX 0.141" GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coax, Pin Center, Assembly Contact Gold Solder 0.141" Flexible Coaxial |
Datasheet | Datasheet |
EDA/CAD Models | SF9811-6001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Coax, Pin Center, Assembly | |
Contact Termination | Solder | |
Wire Gauge | 0.141" Flexible | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 89,15600 € | 2.228,90 € |
| Unit Price without VAT: | 89,15600 € |
|---|---|
| Unit Price with VAT: | 106,09564 € |

