
SF8903-6003 | |
|---|---|
DigiKey Part Number | SF8903-6003-ND |
Manufacturer | |
Manufacturer Product Number | SF8903-6003 |
Description | CONN BMZ PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BMZ Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Cable Group RG-405 (.085" Flexible) |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 18 GHz |
Packaging Tray | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 259,29500 € | 2.592,95 € |
| Unit Price without VAT: | 259,29500 € |
|---|---|
| Unit Price with VAT: | 308,56105 € |

