


SF3211-60193 | |
|---|---|
DigiKey Part Number | SF3211-60193-ND |
Manufacturer | |
Manufacturer Product Number | SF3211-60193 |
Description | CONN SMPM PLUG STR 50 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | SF3211-60193 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | Flange | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polychlorotrifluoroethylene (PCTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | - | |
Insertion Loss | 0.56dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,08000 € | 62,08 € |
| 10 | 52,77300 € | 527,73 € |
| 25 | 49,47040 € | 1.236,76 € |
| 50 | 47,11160 € | 2.355,58 € |
| 100 | 44,86580 € | 4.486,58 € |
| Unit Price without VAT: | 62,08000 € |
|---|---|
| Unit Price with VAT: | 73,87520 € |

