
SF2921-61560 | |
|---|---|
DigiKey Part Number | 1678-SF2921-61560-ND |
Manufacturer | |
Manufacturer Product Number | SF2921-61560 |
Description | SMA FEMALE SOLDERLESS PCB EDGE L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
EDA/CAD Models | SF2921-61560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 2 Screws | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.154dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,02000 € | 109,02 € |
| 10 | 92,67100 € | 926,71 € |
| 25 | 86,87440 € | 2.171,86 € |
| 50 | 82,73380 € | 4.136,69 € |
| 100 | 81,11220 € | 8.111,22 € |
| Unit Price without VAT: | 109,02000 € |
|---|---|
| Unit Price with VAT: | 129,73380 € |

