
SF1521-60107 | |
|---|---|
DigiKey Part Number | SF1521-60107-ND |
Manufacturer | |
Manufacturer Product Number | SF1521-60107 |
Description | CONN 2.92MM JACK 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
EDA/CAD Models | SF1521-60107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 2 Screws | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,06000 € | 90,06 € |
| 10 | 76,55000 € | 765,50 € |
| 25 | 71,76200 € | 1.794,05 € |
| 50 | 68,34060 € | 3.417,03 € |
| 100 | 65,81390 € | 6.581,39 € |
| Unit Price without VAT: | 90,06000 € |
|---|---|
| Unit Price with VAT: | 107,17140 € |




